Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIM21J121NE | |
|---|---|
DigiKey Part Number | 1276-6333-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIM21J121NE |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIM21J121NE Models |
Category | Current Rating (Max) 800mA |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LI0805H121R-10 | Laird-Signal Integrity Products | 210 918 | 240-2383-1-ND | 0,36000 zł | Direct |
| ACML-0805-121-T | Abracon LLC | 4 000 | 535-ACML-0805-121-TCT-ND | 0,36000 zł | Parametric Equivalent |
| BBGK00201209121Y00 | Pulse Electronics | 0 | 553-BBGK00201209121Y00TR-ND | 0,07806 zł | Parametric Equivalent |
| FB201209T-121Y-S-1 | Cal-Chip Electronics, Inc. | 3 565 | 4713-FB201209T-121Y-S-1CT-ND | 0,36000 zł | Parametric Equivalent |
| WLBD2012K2U121TP | Walsin Technology Corporation | 0 | 1292-WLBD2012K2U121TPTR-ND | 0,01959 zł | Parametric Equivalent |







