CIM05J600NC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 120 597
Unit Price: 0,86000 zł
Datasheet
60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 650mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM05J600NC

DigiKey Part Number
1276-6335-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIM05J600NC
Description
FERRITE BEAD 60 OHM 0402 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 650mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIM05J600NC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
650mA
Manufacturer
Samsung Electro-Mechanics
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LI0402E600R-10Laird-Signal Integrity Products120 597240-2363-1-ND0,86000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable