




TBP01P1W-508-04BE | |
|---|---|
DigiKey Part Number | 102-6440-ND |
Manufacturer | |
Manufacturer Product Number | TBP01P1W-508-04BE |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP01P1W-508-04BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Mating Flange, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 zł | 6,07 zł |
| 10 | 4,38100 zł | 43,81 zł |
| 25 | 3,81480 zł | 95,37 zł |
| 50 | 3,44860 zł | 172,43 zł |
| 100 | 3,13730 zł | 313,73 zł |
| 300 | 2,75020 zł | 825,06 zł |
| 500 | 2,60958 zł | 1 304,79 zł |
| 1 000 | 2,45244 zł | 2 452,44 zł |
| 5 000 | 2,20479 zł | 11 023,95 zł |
| Unit Price without VAT: | 6,07000 zł |
|---|---|
| Unit Price with VAT: | 7,46610 zł |






