



AMT123S-V | |
|---|---|
DigiKey Part Number | 2223-AMT123S-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT123S-V |
Description | ENCODER INC QUAD VERT CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,12000 zł | 114,12 zł |
| 5 | 95,99400 zł | 479,97 zł |
| 10 | 89,10500 zł | 891,05 zł |
| 25 | 80,75320 zł | 2 018,83 zł |
| 50 | 75,66080 zł | 3 783,04 zł |
| Unit Price without VAT: | 114,12000 zł |
|---|---|
| Unit Price with VAT: | 140,36760 zł |


