Buzzers Indicator, Internally Driven Magnetic 3 V 15mA 2.85kHz 78dB @ 3V, 10cm Custom Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 3 V 15mA 2.85kHz 78dB @ 3V, 10cm Custom Wire Leads
Understanding Audio Frequency Range in Audio Design

CMI-9650C-030

DigiKey Part Number
102-3740-ND
Manufacturer
Manufacturer Product Number
CMI-9650C-030
Description
BUZZER MAGNETIC 3V 9.60MM CUSTOM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 15mA 2.85kHz 78dB @ 3V, 10cm Custom Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CMI-9650C-030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.85kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
78dB @ 3V, 10cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Custom
Termination
Wire Leads
Size / Dimension
0.378" Dia (9.60mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
111,71000 zł11,71 zł
108,91200 zł89,12 zł
258,03640 zł200,91 zł
507,44300 zł372,15 zł
1006,90330 zł690,33 zł
3006,14373 zł1 843,12 zł
5005,82586 zł2 912,93 zł
1 0005,42656 zł5 426,56 zł
5 0005,02263 zł25 113,15 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,71000 zł
Unit Price with VAT:14,40330 zł