



AMT133Q-V | |
|---|---|
DigiKey Part Number | 102-6647-ND |
Manufacturer | |
Manufacturer Product Number | AMT133Q-V |
Description | ENC INCREMNTAL QUAD RHT ANG CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Quadrature Line Driver with Index (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT133Q-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature Line Driver with Index (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,04000 zł | 188,04 zł |
| 5 | 158,17400 zł | 790,87 zł |
| 10 | 146,82400 zł | 1 468,24 zł |
| 25 | 136,87680 zł | 3 421,92 zł |
| Unit Price without VAT: | 188,04000 zł |
|---|---|
| Unit Price with VAT: | 231,28920 zł |



