

TB0011-350-09BE | |
|---|---|
DigiKey Part Number | 2223-TB0011-350-09BE-ND |
Manufacturer | |
Manufacturer Product Number | TB0011-350-09BE |
Description | TERM BLOCK 9POS SIDE ENTRY 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0011-350-09BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 9 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 7 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 18-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB0011-350-09GR | Same Sky (Formerly CUI Devices) | 1 286 | 2223-TB0011-350-09GR-ND | 8,12000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 zł | 8,12 zł |
| 10 | 5,83100 zł | 58,31 zł |
| 25 | 5,08160 zł | 127,04 zł |
| 50 | 4,60340 zł | 230,17 zł |
| 100 | 4,19980 zł | 419,98 zł |
| 250 | 3,77408 zł | 943,52 zł |
| 500 | 3,52314 zł | 1 761,57 zł |
| 1 296 | 3,26020 zł | 4 225,22 zł |
| 5 184 | 3,00524 zł | 15 579,16 zł |
| Unit Price without VAT: | 8,12000 zł |
|---|---|
| Unit Price with VAT: | 9,98760 zł |

