New at DigiKey
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF-SMA-CC-RA-F-6-020-67

DigiKey Part Number
2223-RF-SMA-CC-RA-F-6-020-67-ND
Manufacturer
Manufacturer Product Number
RF-SMA-CC-RA-F-6-020-67
Description
RF JACK, RIGHT ANGLED SMA FEMALE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-316
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Bag
QuantityUnit PriceExt Price
112,68000 zł12,68 zł
1010,75800 zł107,58 zł
1009,14360 zł914,36 zł
1 0007,77243 zł7 772,43 zł
Manufacturers Standard Package
Unit Price without VAT:12,68000 zł
Unit Price with VAT:15,59640 zł