
LQP02HV4N1B02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV4N1B02LTR-ND - Tape & Reel (TR) 490-LQP02HV4N1B02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV4N1B02L |
Description | FIXED IND 4.1NH 360MA 240 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.1 nH Unshielded Thin Film Inductor 360 mA 240mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV4N1B02L Models |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 7.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1nH | Supplier Device Package 1005 |
Current Rating (Amps) | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,43100 zł | 4,31 zł |
| 100 | 0,35580 zł | 35,58 zł |
| 1 000 | 0,29254 zł | 292,54 zł |
| 5 000 | 0,25519 zł | 1 275,95 zł |
| 10 000 | 0,24393 zł | 2 439,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,22365 zł | 6 709,50 zł |
| 60 000 | 0,21093 zł | 12 655,80 zł |
| 90 000 | 0,20384 zł | 18 345,60 zł |
| 150 000 | 0,19929 zł | 29 893,50 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

