
HFT5000-70/35-0-SP | |
|---|---|
DigiKey Part Number | HFT5000-70/35-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-70/35-0-SP |
Description | HEATSHRNK FABRIC 2:1 2.76" METER |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 2.76" (70.1mm) x Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Shrinkage Ratio | 2 to 1 | |
Length | Enter Number of Meters in Order Quantity | |
Diameter - Inner, Recovered | 1.38" (35.1mm) | |
Diameter - Inner, Supplied | 2.76" (70.1mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Storage/Refrigeration Temperature | - | |
Spool Size | 492.1' (150.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,88000 zł | 69,88 zł |
| 5 | 57,52800 zł | 287,64 zł |
| 10 | 52,90900 zł | 529,09 zł |
| 20 | 48,66150 zł | 973,23 zł |
| 50 | 47,50360 zł | 2 375,18 zł |
| Unit Price without VAT: | 69,88000 zł |
|---|---|
| Unit Price with VAT: | 85,95240 zł |


