9.84' (3.00m) Power Cord Black CEE 7/16 To IEC 320-C7, Right Angle H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C7-FR-L EU

DigiKey Part Number
2223-AC-C7-FR-LEU-ND
Manufacturer
Manufacturer Product Number
AC-C7-FR-L EU
Description
AC CORD EUROPE, C7 FOR C8 INLET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black CEE 7/16 To IEC 320-C7, Right Angle H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/16
2nd Connector
IEC 320-C7, Right Angle
Number of Conductors
2
Cord Type
H03VVH2-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
2.5A
Operating Temperature
-15°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
121,86000 zł21,86 zł
1018,57700 zł185,77 zł
2517,41040 zł435,26 zł
5016,57900 zł828,95 zł
10015,78730 zł1 578,73 zł
30014,61000 zł4 383,00 zł
50014,09312 zł7 046,56 zł
1 00013,42099 zł13 420,99 zł
2 50012,58172 zł31 454,30 zł
Manufacturers Standard Package
Unit Price without VAT:21,86000 zł
Unit Price with VAT:26,88780 zł