Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC-R-C5-S-W EU | |
|---|---|
DigiKey Part Number | 2223-AC-R-C5-S-WEU-ND |
Manufacturer | |
Manufacturer Product Number | AC-R-C5-S-W EU |
Description | AC CORD EUROPE RIGHT ANGLE, C5 F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord White CEE 7/7, Right Angle To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,25483 zł | 4 203,86 zł |
| Unit Price without VAT: | 5,25483 zł |
|---|---|
| Unit Price with VAT: | 6,46344 zł |


