AC-C7-FR-G EU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 274
Unit Price: 11,59000 zł
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 7,25453 zł
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 7,25453 zł
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 11,59000 zł
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 7,25453 zł
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 7,25453 zł
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 7,25453 zł
Datasheet
6.56' (2.00m) Power Cord Gray CEE 7/16 To IEC 320-C7, Right Angle H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C7-FR-G EU

DigiKey Part Number
2223-AC-C7-FR-GEU-ND
Manufacturer
Manufacturer Product Number
AC-C7-FR-G EU
Description
AC CORD EUROPE, C7 FOR C8 INLET
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Gray CEE 7/16 To IEC 320-C7, Right Angle H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/16
2nd Connector
IEC 320-C7, Right Angle
Number of Conductors
2
Cord Type
H03VVH2-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Gray
Voltage Rating
250V
Current Rating (Amps)
2.5A
Operating Temperature
-15°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
7507,25453 zł5 440,90 zł
Unit Price without VAT:7,25453 zł
Unit Price with VAT:8,92307 zł