
ZD-TG-IP129-20 | |
|---|---|
DigiKey Part Number | 4093-ZD-TG-IP129-20-ND |
Manufacturer | |
Manufacturer Product Number | ZD-TG-IP129-20 |
Description | SCR PROT IPAD PRO |
Customer Reference | |
Detailed Description | Screen Protector iPad Pro (4th Gen 2020 and 5th Gen 2021) 12.9" (12.90", 328mm) |
Category | Type Screen Protector |
Manufacturer Sahara Case LLC | Applications iPad Pro (4th Gen 2020 and 5th Gen 2021) |
Packaging Retail Package | Diagonal Screen Size 12.9" (12.90", 328mm) |
Part Status Active |

