2 Circuit IC Switch 2:1 7Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 2:1 7Ohm 10-MSOP
Analog Switch

RS2117YN

DigiKey Part Number
3565-RS2117YNTR-ND - Tape & Reel (TR)
3565-RS2117YNCT-ND - Cut Tape (CT)
3565-RS2117YNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2117YN
Description
IC SWITCH SPDT X 2 7OHM 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 7Ohm 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
7Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm (Typ)
Voltage - Supply, Single (V+)
2.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns (Typ)
-3db Bandwidth
400MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-52dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 341
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 zł2,31 zł
101,64700 zł16,47 zł
251,47600 zł36,90 zł
1001,28870 zł128,87 zł
2501,19944 zł299,86 zł
5001,14556 zł572,78 zł
1 0001,10122 zł1 101,22 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,03468 zł4 138,72 zł
8 0001,00996 zł8 079,68 zł
12 0000,99758 zł11 970,96 zł
20 0000,98387 zł19 677,40 zł
28 0000,97585 zł27 323,80 zł
Manufacturers Standard Package
Unit Price without VAT:2,31000 zł
Unit Price with VAT:2,84130 zł