This product is no longer available at DigiKey - Please try one of these substitute products
7 substitute(s) available for 'VS-25CTQ045SPBF':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
VS-25CTQ045SPBF
Vishay General Semiconductor - Diodes Division
0
Vishay General Semiconductor - Diodes Division
DIODE ARR SCHOTT 45V 15A TO263AB
Direct
04,04212 złVS-25CTQ045S-M3-ND
IXYS
DIODE ARR SCHOTT 45V 15A TO263AA
Similar
05,98591 złDSSK28-0045BS-TRL-ND
onsemi
DIODE ARRAY SCHOTT 45V 15A D2PAK
Similar
08,95000 złMBRB2545CTT4GOSCT-ND
Rohm Semiconductor
DIODE ARRAY SCHOTT 45V 15A LPDS
Similar
8009,28000 zł846-RBQ30NS45ATLCT-ND
STMicroelectronics
DIODE ARR SCHOTT 45V 12.5A D2PAK
Similar
02,13182 złSTPS2545CGY-TR-ND
STMicroelectronics
DIODE ARRAY SCHOTT 45V 15A D2PAK
Similar
6675,58000 zł497-14748-1-ND
STMicroelectronics
DIODE ARRAY SCHOTT 45V 15A D2PAK
Similar
1 4977,37000 zł497-12793-1-ND