6SW180MX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1 268
Unit Price: 1,61000 zł
Datasheet
Image for 6SW180MX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SW180MX

DigiKey Part Number
6SW180MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6SW180MX
Description
CAP ALUM POLY 180UF 20% 6.3V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.114" (2.90mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,13792 zł8 275,84 zł
Manufacturers Standard Package
Unit Price without VAT:4,13792 zł
Unit Price with VAT:5,08964 zł