Similar

63YXG56MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 63YXG56MEFCT78X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 63YXG56MEFCT78X11.5 |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXG56MEFCT78X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 116 mA @ 120 Hz | |
Ripple Current @ High Frequency | 232 mA @ 100 kHz | |
Impedance | 630 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53181 zł | 531,81 zł |
| Unit Price without VAT: | 0,53181 zł |
|---|---|
| Unit Price with VAT: | 0,65413 zł |


