63YK330M10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 364
Unit Price: 3,85000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 1 818
Unit Price: 3,41000 zł
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,74589 zł
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 2,53000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 9 167
Unit Price: 4,44000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 2 501
Unit Price: 2,90000 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48179 zł
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,98686 zł
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 527
Unit Price: 3,04000 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 437
Unit Price: 3,71000 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 140
Unit Price: 4,59000 zł
Datasheet
Image for 63YK330M10X20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YK330M10X20

DigiKey Part Number
63YK330M10X20-ND
Manufacturer
Manufacturer Product Number
63YK330M10X20
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
63YK330M10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Ripple Current @ High Frequency
816 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes