
50TRV470M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-3572-2-ND - Tape & Reel (TR) 1189-3572-1-ND - Cut Tape (CT) 1189-3572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TRV470M16X16.5 |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TRV470M16X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 720 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 zł | 9,72 zł |
| 10 | 6,46400 zł | 64,64 zł |
| 50 | 5,10640 zł | 255,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,77392 zł | 596,74 zł |
| 250 | 4,42248 zł | 1 105,62 zł |
| 375 | 4,24517 zł | 1 591,94 zł |
| 625 | 4,04746 zł | 2 529,66 zł |
| 875 | 3,93122 zł | 3 439,82 zł |
| 1 250 | 3,81895 zł | 4 773,69 zł |
| Unit Price without VAT: | 9,72000 zł |
|---|---|
| Unit Price with VAT: | 11,95560 zł |

