Parametric Equivalent

50MU154KA13216 | |
|---|---|
DigiKey Part Number | 1189-4351-2-ND - Tape & Reel (TR) 1189-4351-1-ND - Cut Tape (CT) 1189-4351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50MU154KA13216 |
Description | CAP FILM 0.15UF 10% 50VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 50V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 50MU154KA13216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 zł | 11,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02526 zł | 15 075,78 zł |
| Unit Price without VAT: | 11,96000 zł |
|---|---|
| Unit Price with VAT: | 14,71080 zł |


