470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100PK470MEFC16X25

DigiKey Part Number
1189-100PK470MEFC16X25-ND
Manufacturer
Manufacturer Product Number
100PK470MEFC16X25
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
100PK470MEFC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
18,36000 zł8,36 zł
105,51400 zł55,14 zł
504,32060 zł216,03 zł
1003,94430 zł394,43 zł
6003,23870 zł1 943,22 zł
1 2003,04443 zł3 653,32 zł
3 0002,83723 zł8 511,69 zł
5 4002,72877 zł14 735,36 zł
Manufacturers Standard Package
Unit Price without VAT:8,36000 zł
Unit Price with VAT:10,28280 zł