
400BXC3.3MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-400BXC3.3MEFCT810X12.5CT-ND - Cut Tape (CT) 1189-400BXC3.3MEFCT810X12.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400BXC3.3MEFCT810X12.5 |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC3.3MEFCT810X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 zł | 2,02 zł |
| 10 | 1,26600 zł | 12,66 zł |
| 50 | 0,93840 zł | 46,92 zł |
| 100 | 0,83530 zł | 83,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68804 zł | 344,02 zł |
| 1 000 | 0,62906 zł | 629,06 zł |
| 1 500 | 0,59925 zł | 898,87 zł |
| 2 500 | 0,56600 zł | 1 415,00 zł |
| 3 500 | 0,54645 zł | 1 912,58 zł |
| 5 000 | 0,52755 zł | 2 637,75 zł |
| 6 000 | 0,51857 zł | 3 111,42 zł |
| 12 000 | 0,48815 zł | 5 857,80 zł |
| 12 500 | 0,48653 zł | 6 081,62 zł |
| Unit Price without VAT: | 2,02000 zł |
|---|---|
| Unit Price with VAT: | 2,48460 zł |

