385MXC150MEFCSN25X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 7,52005 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 8,73335 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 9,46555 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 12,27320 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 8,88210 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 9,35700 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 174
Unit Price: 20,10000 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 13,28145 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: 18,64000 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 10,33700 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 350
Unit Price: 23,81000 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 9,40890 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3 296
Unit Price: 21,97000 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 87
Unit Price: 31,99000 zł
Datasheet
150 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

385MXC150MEFCSN25X30

DigiKey Part Number
385MXC150MEFCSN25X30-ND
Manufacturer
Manufacturer Product Number
385MXC150MEFCSN25X30
Description
CAP ALUM 150UF 20% 385V SNAP TH
Customer Reference
Detailed Description
150 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
385MXC150MEFCSN25X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
385 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Ripple Current @ High Frequency
1.162 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2007,89640 zł1 579,28 zł
Manufacturers Standard Package
Unit Price without VAT:7,89640 zł
Unit Price with VAT:9,71257 zł