3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MXC3300MEFCSN22X25

DigiKey Part Number
1189-35MXC3300MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
35MXC3300MEFCSN22X25
Description
CAP ALUM 3300UF 20% 35V SNAP TH
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35MXC3300MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
113,54000 zł13,54 zł
109,12000 zł91,20 zł
507,29580 zł364,79 zł
2006,24105 zł1 248,21 zł
6005,64267 zł3 385,60 zł
1 0005,41907 zł5 419,07 zł
2 6005,07475 zł13 194,35 zł
5 0004,88522 zł24 426,10 zł
Manufacturers Standard Package
Unit Price without VAT:13,54000 zł
Unit Price with VAT:16,65420 zł