25ZLH2700MEFCG412.5X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 430
Unit Price: 7,74000 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 718
Unit Price: 8,47000 zł
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 272
Unit Price: 12,77000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 8,66000 zł
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 947
Unit Price: 5,14000 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 134
Unit Price: 10,64000 zł
Datasheet
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLH2700MEFCG412.5X35

DigiKey Part Number
25ZLH2700MEFCG412.5X35-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZLH2700MEFCG412.5X35
Description
CAP ALUM 2700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLH2700MEFCG412.5X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.499 A @ 120 Hz
Ripple Current @ High Frequency
3.57 A @ 100 kHz
Impedance
12 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
6002,51493 zł1 508,96 zł
Manufacturers Standard Package
Unit Price without VAT:2,51493 zł
Unit Price with VAT:3,09336 zł