Parametric Equivalent
Parametric Equivalent

16PX15000MEFCCT18X35.5 | |
|---|---|
DigiKey Part Number | 16PX15000MEFCCT18X35.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16PX15000MEFCCT18X35.5 |
Description | CAP ALUM 15000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PX15000MEFCCT18X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.07 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.3805 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX15000MEFC18X35.5 | Rubycon | 6 920 | 1189-1127-ND | 11,24000 zł | Parametric Equivalent |
| EEU-HD1C153 | Panasonic Industry | 0 | P15111-ND | 19,32000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,27685 zł | 1 055,37 zł |
| Unit Price without VAT: | 5,27685 zł |
|---|---|
| Unit Price with VAT: | 6,49053 zł |



