6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16MXG6800MEFCSN20X25

DigiKey Part Number
1189-3866-ND
Manufacturer
Manufacturer Product Number
16MXG6800MEFCSN20X25
Description
CAP ALUM 6800UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16MXG6800MEFCSN20X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
2.07 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
118,05000 zł18,05 zł
1012,37000 zł123,70 zł
5010,01920 zł500,96 zł
2008,66165 zł1 732,33 zł
6007,89170 zł4 735,02 zł
1 0007,60401 zł7 604,01 zł
2 6007,16113 zł18 618,94 zł
5 0006,91736 zł34 586,80 zł
Manufacturers Standard Package
Unit Price without VAT:18,05000 zł
Unit Price with VAT:22,20150 zł