Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160BXC47MEFCT810X20 | |
|---|---|
DigiKey Part Number | 160BXC47MEFCT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160BXC47MEFCT810X20 |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160BXC47MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXF47MT810X20 | Rubycon | 0 | 200BXF47MT810X20-ND | 0,00000 zł | Upgrade |
| 160BXC47MEFC10X20 | Rubycon | 734 | 1189-160BXC47MEFC10X20-ND | 3,41000 zł | Parametric Equivalent |
| 160BXG47MEFC10X20 | Rubycon | 1 965 | 1189-160BXG47MEFC10X20-ND | 3,52000 zł | Parametric Equivalent |
| 200BXG47MEFC10X20 | Rubycon | 0 | 1189-200BXG47MEFC10X20-ND | 3,95000 zł | Parametric Equivalent |
| UCY2C470MPD1TD | Nichicon | 608 | 493-4793-1-ND | 4,34000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,88998 zł | 889,98 zł |
| Unit Price without VAT: | 0,88998 zł |
|---|---|
| Unit Price with VAT: | 1,09468 zł |





