
10ZL1000MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-10ZL1000MEFCT810X16CT-ND - Cut Tape (CT) 1189-10ZL1000MEFCT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZL1000MEFCT810X16 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZL1000MEFCT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 858 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 zł | 2,13 zł |
| 10 | 1,31300 zł | 13,13 zł |
| 50 | 0,97500 zł | 48,75 zł |
| 100 | 0,86760 zł | 86,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65092 zł | 325,46 zł |
| Unit Price without VAT: | 2,13000 zł |
|---|---|
| Unit Price with VAT: | 2,61990 zł |

