
100MU473MA23216 | |
|---|---|
DigiKey Part Number | 1189-2509-2-ND - Tape & Reel (TR) 1189-2509-1-ND - Cut Tape (CT) 1189-2509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100MU473MA23216 |
Description | CAP FILM 0.047UF 20% 100VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100MU473MA23216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,71387 zł | 13 427,74 zł |
| 4 000 | 6,53099 zł | 26 123,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 zł | 15,85 zł |
| 10 | 11,50400 zł | 115,04 zł |
| 50 | 9,53120 zł | 476,56 zł |
| 100 | 8,86400 zł | 886,40 zł |
| 500 | 7,63166 zł | 3 815,83 zł |
| 1 000 | 7,21123 zł | 7 211,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 zł | 15,85 zł |
| 10 | 11,04200 zł | 110,42 zł |
| 50 | 8,98240 zł | 449,12 zł |
| 100 | 8,30820 zł | 830,82 zł |
| 500 | 7,09974 zł | 3 549,87 zł |
| 1 000 | 6,70011 zł | 6 700,11 zł |
| Unit Price without VAT: | 15,85000 zł |
|---|---|
| Unit Price with VAT: | 19,49550 zł |

