
W1S12B-40MZ9 | |
|---|---|
DigiKey Part Number | 1868-1596-ND |
Manufacturer | |
Manufacturer Product Number | W1S12B-40MZ9 |
Description | CONN WSMP PLUG STR 50OHM SMD |
Customer Reference | |
Detailed Description | WSMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 100 GHz |
Mfr | Number of Ports 4 |
Packaging Bag | Features Smooth Bore |
Part Status Obsolete | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Cobalt, Iron, Nickel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |

