
RBR3LAM40ATR | |
|---|---|
DigiKey Part Number | RBR3LAM40ATR-ND - Tape & Reel (TR) RBR3LAM40ACT-ND - Cut Tape (CT) RBR3LAM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM40ATR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM40ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 zł | 2,46 zł |
| 10 | 1,51500 zł | 15,15 zł |
| 100 | 0,96850 zł | 96,85 zł |
| 500 | 0,73222 zł | 366,11 zł |
| 1 000 | 0,65606 zł | 656,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55914 zł | 1 677,42 zł |
| 6 000 | 0,51029 zł | 3 061,74 zł |
| 9 000 | 0,48540 zł | 4 368,60 zł |
| 15 000 | 0,45743 zł | 6 861,45 zł |
| 21 000 | 0,44086 zł | 9 258,06 zł |
| 30 000 | 0,42476 zł | 12 742,80 zł |
| Unit Price without VAT: | 2,46000 zł |
|---|---|
| Unit Price with VAT: | 3,02580 zł |

