
TRR10EZPF1001 | |
|---|---|
DigiKey Part Number | RHM1.00KBLTR-ND - Tape & Reel (TR) RHM1.00KBLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF1001 |
Description | RES SMD 1K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF1001 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0805FR-071KL | YAGEO | 3 739 | 13-AF0805FR-071KLCT-ND | 0,43000 zł | Direct |
| ERJ-S06F1001V | Panasonic Industry | 7 754 | 10-ERJ-S06F1001VCT-ND | 1,04000 zł | Direct |
| ASC0805-1KF1 | Riedon products by Bourns | 6 929 | 696-ASC0805-1KF1CT-ND | 3,27000 zł | Upgrade |
| ERJ-UP6F1001V | Panasonic Industry | 13 046 | 10-ERJ-UP6F1001VCT-ND | 0,79000 zł | Upgrade |
| RCA08051K00FKEA | Vishay Dale | 17 994 | 541-2224-1-ND | 0,43000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,39900 zł | 3,99 zł |
| 25 | 0,31760 zł | 7,94 zł |
| 50 | 0,27080 zł | 13,54 zł |
| 100 | 0,23410 zł | 23,41 zł |
| 250 | 0,19748 zł | 49,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13211 zł | 660,55 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

