
TRR03EZPF2R21 | |
|---|---|
DigiKey Part Number | RHM2.21BJTR-ND - Tape & Reel (TR) RHM2.21BJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF2R21 |
Description | RES SMD 2.21 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF2R21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,24900 zł | 2,49 zł |
| 25 | 0,19360 zł | 4,84 zł |
| 50 | 0,16220 zł | 8,11 zł |
| 100 | 0,13790 zł | 13,79 zł |
| 250 | 0,11300 zł | 28,25 zł |
| 500 | 0,09882 zł | 49,41 zł |
| 1 000 | 0,08760 zł | 87,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06909 zł | 345,45 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

