750 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPF7503

DigiKey Part Number
RHM750KBHTR-ND - Tape & Reel (TR)
RHM750KBHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR01MZPF7503
Description
RES SMD 750K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
750 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPF7503 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 827
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 zł0,54 zł
100,25900 zł2,59 zł
250,20120 zł5,03 zł
500,16880 zł8,44 zł
1000,14290 zł14,29 zł
2500,11720 zł29,30 zł
5000,10256 zł51,28 zł
1 0000,09092 zł90,92 zł
5 0000,07235 zł361,75 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06697 zł669,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,54000 zł
Unit Price with VAT:0,66420 zł