
TRR01MZPF5622 | |
|---|---|
DigiKey Part Number | RHM56.2KBHTR-ND - Tape & Reel (TR) RHM56.2KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF5622 |
Description | RES SMD 56.2K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF5622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 zł | 0,55 zł |
| 10 | 0,26400 zł | 2,64 zł |
| 25 | 0,20560 zł | 5,14 zł |
| 50 | 0,17240 zł | 8,62 zł |
| 100 | 0,14600 zł | 14,60 zł |
| 250 | 0,11972 zł | 29,93 zł |
| 500 | 0,10476 zł | 52,38 zł |
| 1 000 | 0,09288 zł | 92,88 zł |
| 5 000 | 0,07392 zł | 369,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06278 zł | 627,80 zł |
| Unit Price without VAT: | 0,55000 zł |
|---|---|
| Unit Price with VAT: | 0,67650 zł |

