14.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPF1432

DigiKey Part Number
RHM14.3KBHTR-ND - Tape & Reel (TR)
RHM14.3KBHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR01MZPF1432
Description
RES SMD 14.3K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
14.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPF1432 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 258
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 zł0,55 zł
100,26400 zł2,64 zł
250,20560 zł5,14 zł
500,17240 zł8,62 zł
1000,14600 zł14,60 zł
2500,11972 zł29,93 zł
5000,10476 zł52,38 zł
1 0000,09288 zł92,88 zł
5 0000,07392 zł369,60 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06841 zł684,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,55000 zł
Unit Price with VAT:0,67650 zł