Similar
Similar
Similar

TFZTR8.2B | |
|---|---|
DigiKey Part Number | TFZTR8.2BTR-ND - Tape & Reel (TR) TFZTR8.2BCT-ND - Cut Tape (CT) TFZTR8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZTR8.2B |
Description | DIODE ZENER 8.2V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 zł | 1,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30761 zł | 922,83 zł |
| 6 000 | 0,27817 zł | 1 669,02 zł |
| 9 000 | 0,26316 zł | 2 368,44 zł |
| 15 000 | 0,24629 zł | 3 694,35 zł |
| 21 000 | 0,23629 zł | 4 962,09 zł |
| 30 000 | 0,22658 zł | 6 797,40 zł |
| 75 000 | 0,20525 zł | 15 393,75 zł |
| 150 000 | 0,19718 zł | 29 577,00 zł |
| Unit Price without VAT: | 1,43000 zł |
|---|---|
| Unit Price with VAT: | 1,75890 zł |



