MFR Recommended
Similar

UDZUFHTE-175.6B | |
|---|---|
DigiKey Part Number | UDZUFHTE-175.6BTR-ND - Tape & Reel (TR) UDZUFHTE-175.6BCT-ND - Cut Tape (CT) UDZUFHTE-175.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZUFHTE-175.6B |
Description | DIODE ZENER 5.61V 200MW UMD2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZUFHTE-175.6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 200mW | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22512 zł | 675,36 zł |
| 6 000 | 0,20247 zł | 1 214,82 zł |
| 9 000 | 0,19092 zł | 1 718,28 zł |
| 15 000 | 0,17794 zł | 2 669,10 zł |
| 21 000 | 0,17025 zł | 3 575,25 zł |
| 30 000 | 0,16276 zł | 4 882,80 zł |
| 75 000 | 0,14634 zł | 10 975,50 zł |
| 150 000 | 0,13619 zł | 20 428,50 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |


