SP8M8FU6TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 15 497
Unit Price: 5,36000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 41 087
Unit Price: 5,25000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 25 966
Unit Price: 3,04000 zł
Datasheet
Mosfet Array 30V 6A, 4.5A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8M8FU6TB

DigiKey Part Number
SP8M8FU6TB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP8M8FU6TB
Description
MOSFET N/P-CH 30V 6A/4.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 6A, 4.5A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A, 4.5A
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.1nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes