1.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR18EZPF1801

DigiKey Part Number
846-SFR18EZPF1801TR-ND - Tape & Reel (TR)
846-SFR18EZPF1801CT-ND - Cut Tape (CT)
846-SFR18EZPF1801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR18EZPF1801
Description
SULFUR TOLERANT CHIP RESISTORS:
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 zł0,75 zł
100,39100 zł3,91 zł
250,31040 zł7,76 zł
500,26500 zł13,25 zł
1000,22910 zł22,91 zł
2500,19304 zł48,26 zł
5000,17228 zł86,14 zł
1 0000,15584 zł155,84 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13109 zł655,45 zł
Manufacturers Standard Package
Unit Price without VAT:0,75000 zł
Unit Price with VAT:0,92250 zł