22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPJ220

DigiKey Part Number
846-SFR01MZPJ220TR-ND - Tape & Reel (TR)
846-SFR01MZPJ220CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR01MZPJ220
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 778
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 zł0,44 zł
100,20900 zł2,09 zł
250,16160 zł4,04 zł
500,13360 zł6,68 zł
1000,11260 zł11,26 zł
2500,09140 zł22,85 zł
5000,07932 zł39,66 zł
1 0000,06974 zł69,74 zł
5 0000,05450 zł272,50 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05008 zł500,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,44000 zł
Unit Price with VAT:0,54120 zł