
SFR03EZPJ364 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ364TR-ND - Tape & Reel (TR) 846-SFR03EZPJ364CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ364 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 zł | 0,48 zł |
| 10 | 0,22000 zł | 2,20 zł |
| 25 | 0,17040 zł | 4,26 zł |
| 50 | 0,14160 zł | 7,08 zł |
| 100 | 0,11920 zł | 11,92 zł |
| 250 | 0,09684 zł | 24,21 zł |
| 500 | 0,08408 zł | 42,04 zł |
| 1 000 | 0,07392 zł | 73,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03703 zł | 185,15 zł |
| Unit Price without VAT: | 0,48000 zł |
|---|---|
| Unit Price with VAT: | 0,59040 zł |

