
SFR03EZPJ270 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ270TR-ND - Tape & Reel (TR) 846-SFR03EZPJ270CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ270 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR03EZPF27R0 | Rohm Semiconductor | 8 174 | 846-SFR03EZPF27R0CT-ND | 0,54000 zł | Parametric Equivalent |
| CAS06F27R0CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F27R0CT-ND | 0,36000 zł | Parametric Equivalent |
| CAS06J270CT | Cal-Chip Electronics, Inc. | 4 950 | 4713-CAS06J270CT-ND | 0,54000 zł | Parametric Equivalent |
| ERJ-U03F27R0V | Panasonic Industry | 8 764 | 10-ERJ-U03F27R0VCT-ND | 0,54000 zł | Parametric Equivalent |
| ERJ-U03J270V | Panasonic Industry | 1 026 | 10-ERJ-U03J270VCT-ND | 0,43000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,21500 zł | 2,15 zł |
| 25 | 0,16680 zł | 4,17 zł |
| 50 | 0,13860 zł | 6,93 zł |
| 100 | 0,11670 zł | 11,67 zł |
| 250 | 0,09480 zł | 23,70 zł |
| 500 | 0,08230 zł | 41,15 zł |
| 1 000 | 0,07235 zł | 72,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05334 zł | 266,70 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

