22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPJ223

DigiKey Part Number
846-SFR03EZPJ223TR-ND - Tape & Reel (TR)
846-SFR03EZPJ223CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR03EZPJ223
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 8 084
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,21500 zł2,15 zł
250,16680 zł4,17 zł
500,13860 zł6,93 zł
1000,11670 zł11,67 zł
2500,09480 zł23,70 zł
5000,08230 zł41,15 zł
1 0000,07235 zł72,35 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03625 zł181,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł