1.8 kOhms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPJ182

DigiKey Part Number
846-LTR18EZPJ182TR-ND - Tape & Reel (TR)
846-LTR18EZPJ182CT-ND - Cut Tape (CT)
846-LTR18EZPJ182DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPJ182
Description
RES 1.8K OHM 5% 3/4W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR18EZPJ182 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 849
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 zł0,70 zł
100,35200 zł3,52 zł
250,27720 zł6,93 zł
500,23560 zł11,78 zł
1000,20180 zł20,18 zł
2500,16832 zł42,08 zł
5000,14908 zł74,54 zł
1 0000,13382 zł133,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10944 zł547,20 zł
10 0000,10235 zł1 023,50 zł
15 0000,09890 zł1 483,50 zł
25 0000,09515 zł2 378,75 zł
35 0000,09301 zł3 255,35 zł
50 0000,09098 zł4 549,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,70000 zł
Unit Price with VAT:0,86100 zł