91 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPJ913

DigiKey Part Number
846-SFR01MZPJ913TR-ND - Tape & Reel (TR)
846-SFR01MZPJ913CT-ND - Cut Tape (CT)
846-SFR01MZPJ913DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPJ913
Description
RES 91K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR01MZPF9102Rohm Semiconductor4 850846-SFR01MZPF9102CT-ND0,54000 złParametric Equivalent
ERJ-U02F9102XPanasonic Industry8110-ERJ-U02F9102XCT-ND0,47000 złParametric Equivalent
ERJ-U02J913XPanasonic Industry6 47910-ERJ-U02J913XCT-ND0,39000 złParametric Equivalent
RK73B1ERTTP913JKOA Speer Electronics, Inc.14 4402019-RK73B1ERTTP913JCT-ND0,50000 złParametric Equivalent
In-Stock: 9 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,20500 zł2,05 zł
250,15800 zł3,95 zł
500,13080 zł6,54 zł
1000,11020 zł11,02 zł
2500,08948 zł22,37 zł
5000,07764 zł38,82 zł
1 0000,06826 zł68,26 zł
5 0000,05334 zł266,70 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04902 zł490,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł