
SFR01MZPJ913 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ913TR-ND - Tape & Reel (TR) 846-SFR01MZPJ913CT-ND - Cut Tape (CT) 846-SFR01MZPJ913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ913 |
Description | RES 91K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR01MZPF9102 | Rohm Semiconductor | 4 850 | 846-SFR01MZPF9102CT-ND | 0,54000 zł | Parametric Equivalent |
| ERJ-U02F9102X | Panasonic Industry | 81 | 10-ERJ-U02F9102XCT-ND | 0,47000 zł | Parametric Equivalent |
| ERJ-U02J913X | Panasonic Industry | 6 479 | 10-ERJ-U02J913XCT-ND | 0,39000 zł | Parametric Equivalent |
| RK73B1ERTTP913J | KOA Speer Electronics, Inc. | 14 440 | 2019-RK73B1ERTTP913JCT-ND | 0,50000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,20500 zł | 2,05 zł |
| 25 | 0,15800 zł | 3,95 zł |
| 50 | 0,13080 zł | 6,54 zł |
| 100 | 0,11020 zł | 11,02 zł |
| 250 | 0,08948 zł | 22,37 zł |
| 500 | 0,07764 zł | 38,82 zł |
| 1 000 | 0,06826 zł | 68,26 zł |
| 5 000 | 0,05334 zł | 266,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04902 zł | 490,20 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

