
SFR01MZPF13R0 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF13R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF13R0 |
Description | SULFUR TOLERANT CHIP RES 0402 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04831 zł | 483,10 zł |
| 20 000 | 0,04674 zł | 934,80 zł |
| 30 000 | 0,04595 zł | 1 378,50 zł |
| 50 000 | 0,04508 zł | 2 254,00 zł |
| 70 000 | 0,04457 zł | 3 119,90 zł |
| 100 000 | 0,04408 zł | 4 408,00 zł |
| 250 000 | 0,04302 zł | 10 755,00 zł |
| 500 000 | 0,04238 zł | 21 190,00 zł |
| Unit Price without VAT: | 0,04831 zł |
|---|---|
| Unit Price with VAT: | 0,05942 zł |

